Visible Emitter VIS-NIR 2.95V 700mA 28mW/sr @ 350mA 120° Flying Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCL-480 XE650BR STAR

DigiKey Part Number
5242-OCL-480XE650BRSTAR-ND
Manufacturer
Manufacturer Product Number
OCL-480 XE650BR STAR
Description
VIS EMITTER BROAD BAND 500-800NM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Visible Emitter VIS-NIR 2.95V 700mA 28mW/sr @ 350mA 120° Flying Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
Packaging
Bag
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
28mW/sr @ 350mA
Wavelength
VIS-NIR
Voltage - Forward (Vf) (Typ)
2.95V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Flying Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 092,32000 Kč1 092,32 Kč
10903,62800 Kč9 036,28 Kč
100794,98640 Kč79 498,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 092,32000 Kč
Unit Price with VAT:1 321,70720 Kč