
EPC2308 | |
|---|---|
DigiKey Part Number | 917-EPC2308TR-ND - Tape & Reel (TR) 917-EPC2308CT-ND - Cut Tape (CT) 917-EPC2308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2308 |
Description | TRANS GAN 150V .006OHM 7QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 48A (Ta) Surface Mount 7-QFN (3x5) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6mOhm @ 15A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 13.8 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2103 pF @ 75 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 7-QFN (3x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,37000 Kč | 116,37 Kč |
| 10 | 77,41600 Kč | 774,16 Kč |
| 100 | 55,30250 Kč | 5 530,25 Kč |
| 500 | 49,45882 Kč | 24 729,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,40753 Kč | 121 222,59 Kč |
| Unit Price without VAT: | 116,37000 Kč |
|---|---|
| Unit Price with VAT: | 140,80770 Kč |











