


LTC7891RUFDM#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7891RUFDM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7891RUFDM#PBF |
Description | IC REG BUCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7891RUFDM#PBF Models |
Category | Frequency - Switching 100kHz ~ 3MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Dead Time Control, Frequency Control, Phase Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount, Wettable Flank |
Topology Buck | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-QFN (4x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,88000 Kč | 123,88 Kč |
| 10 | 94,89300 Kč | 948,93 Kč |
| 73 | 81,20219 Kč | 5 927,76 Kč |
| 146 | 77,96103 Kč | 11 382,31 Kč |
| 292 | 75,29479 Kč | 21 986,08 Kč |
| 511 | 73,48973 Kč | 37 553,25 Kč |
| 1 022 | 71,61354 Kč | 73 189,04 Kč |
| 2 555 | 69,63353 Kč | 177 913,67 Kč |
| Unit Price without VAT: | 123,88000 Kč |
|---|---|
| Unit Price with VAT: | 149,89480 Kč |








