N-Channel 200 V 32A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2215

DigiKey Part Number
917-1218-2-ND - Tape & Reel (TR)
917-1218-1-ND - Cut Tape (CT)
917-1218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2215
Description
GAN TRANS 200V 8MOHM BUMPED DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 32A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 5V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gate Charge (Qg) (Max) @ Vgs
17.7 nC @ 5 V
Part Status
Active
Vgs (Max)
+6V, -4V
FET Type
Input Capacitance (Ciss) (Max) @ Vds
1790 pF @ 100 V
Technology
Operating Temperature
-40°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
Die
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,22000 Kč132,22 Kč
1088,44800 Kč884,48 Kč
10063,68020 Kč6 368,02 Kč
50058,62940 Kč29 314,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50047,89991 Kč119 749,77 Kč
Manufacturers Standard Package
Unit Price without VAT:132,22000 Kč
Unit Price with VAT:159,98620 Kč