Mosfet Array 60V, 100V 1.7A, 500mA Surface Mount 9-BGA (1.35x1.35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V, 100V 1.7A, 500mA Surface Mount 9-BGA (1.35x1.35)
How to GaN - 01: Material Capability Comparisons
How to GaN - 02: Building a GaN Transistor

EPC2108

DigiKey Part Number
917-1169-2-ND - Tape & Reel (TR)
917-1169-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EPC2108
Description
MOSFET 3N-CH 60V/100V 9BGA
Customer Reference
Detailed Description
Mosfet Array 60V, 100V 1.7A, 500mA Surface Mount 9-BGA (1.35x1.35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
190mOhm @ 2.5A, 5V, 3.3Ohm @ 2.5A, 5V
Manufacturer
EPC
Vgs(th) (Max) @ Id
2.5V @ 100µA, 2.5V @ 20µA
Series
Gate Charge (Qg) (Max) @ Vgs
0.22nC @ 5V, 0.044nC @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Capacitance (Ciss) (Max) @ Vds
22pF @ 30V, 7pF @ 30V
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
GaNFET (Gallium Nitride)
Mounting Type
Surface Mount
Configuration
3 N-Channel (Half Bridge + Synchronous Bootstrap)
Package / Case
9-VFBGA
Drain to Source Voltage (Vdss)
60V, 100V
Supplier Device Package
9-BGA (1.35x1.35)
Current - Continuous Drain (Id) @ 25°C
1.7A, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPC2107EPC4 953917-1168-1-ND63,83000 KčDirect
In-Stock: 459
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1037,06100 Kč370,61 Kč
10025,38030 Kč2 538,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,48602 Kč38 715,05 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč