


EPC2107 | |
|---|---|
DigiKey Part Number | 917-1168-2-ND - Tape & Reel (TR) 917-1168-1-ND - Cut Tape (CT) 917-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2107 |
Description | MOSFET 3N-CH 100V 9BGA |
Customer Reference | |
Detailed Description | Mosfet Array 100V 1.7A, 500mA Surface Mount 9-BGA (1.35x1.35) |
Datasheet | Datasheet |
EDA/CAD Models | EPC2107 Models |
Category | Rds On (Max) @ Id, Vgs 320mOhm @ 2A, 5V, 3.3Ohm @ 2A, 5V |
Manufacturer EPC | Vgs(th) (Max) @ Id 2.5V @ 100µA, 2.5V @ 20µA |
Series | Gate Charge (Qg) (Max) @ Vgs 0.16nC @ 5V, 0.044nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 16pF @ 50V, 7pF @ 50V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Technology GaNFET (Gallium Nitride) | Mounting Type Surface Mount |
Configuration 3 N-Channel (Half Bridge + Synchronous Bootstrap) | Package / Case 9-VFBGA |
Drain to Source Voltage (Vdss) 100V | Supplier Device Package 9-BGA (1.35x1.35) |
Current - Continuous Drain (Id) @ 25°C 1.7A, 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 41,28200 Kč | 412,82 Kč |
| 100 | 28,44180 Kč | 2 844,18 Kč |
| 500 | 22,94830 Kč | 11 474,15 Kč |
| 1 000 | 21,18299 Kč | 21 182,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,27356 Kč | 48 183,90 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |




