N-Channel 100 V 8.2A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2052

DigiKey Part Number
917-1202-2-ND - Tape & Reel (TR)
917-1202-1-ND - Cut Tape (CT)
917-1202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2052
Description
GANFET N-CH 100V 8.2A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 8.2A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2052 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 3mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.5 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+6V, -4V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
575 pF @ 50 V
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
Die
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V
Base Product Number
Rds On (Max) @ Id, Vgs
13.5mOhm @ 11A, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77 748
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1033,19800 Kč331,98 Kč
10022,59170 Kč2 259,17 Kč
50018,05660 Kč9 028,30 Kč
1 00016,59829 Kč16 598,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,02046 Kč37 551,15 Kč
5 00014,04569 Kč70 228,45 Kč
7 50013,54931 Kč101 619,82 Kč
12 50013,38622 Kč167 327,75 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč