Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX797HESE+

DigiKey Part Number
MAX797HESE+-ND
Manufacturer
Manufacturer Product Number
MAX797HESE+
Description
IC REG CTRLR BUCK 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX797HESE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
150kHz, 300kHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Duty Cycle (Max)
96%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Pulse Skipping, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
16-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Factory Stock: 14 450
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1410,23000 Kč410,23 Kč
10326,78500 Kč3 267,85 Kč
50293,32840 Kč14 666,42 Kč
100282,97160 Kč28 297,16 Kč
250272,03748 Kč68 009,37 Kč
500265,44880 Kč132 724,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:410,23000 Kč
Unit Price with VAT:496,37830 Kč