



EPC2022 | |
|---|---|
DigiKey Part Number | 917-1133-2-ND - Tape & Reel (TR) 917-1133-1-ND - Cut Tape (CT) 917-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2022 |
Description | GANFET N-CH 100V 90A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 90A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2022 Models |
Category | Rds On (Max) @ Id, Vgs 3.2mOhm @ 25A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 12mA |
Series | Vgs (Max) +6V, -4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 50 V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package Die |
Drain to Source Voltage (Vdss) 100 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| 10 | 156,28800 Kč | 1 562,88 Kč |
| 100 | 119,83350 Kč | 11 983,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 97,90318 Kč | 97 903,18 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |











