
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.35" Dia x 2.41" H (34.3mm x 61.2mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 10Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 176.9 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,66000 Kč | 594,66 Kč |
| 10 | 492,40300 Kč | 4 924,03 Kč |
| 50 | 431,58020 Kč | 21 579,01 Kč |
| 100 | 407,76020 Kč | 40 776,02 Kč |
| 250 | 378,27560 Kč | 94 568,90 Kč |
| 500 | 360,79814 Kč | 180 399,07 Kč |
| Unit Price without VAT: | 594,66000 Kč |
|---|---|
| Unit Price with VAT: | 719,53860 Kč |




