
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.75" Dia x 2.87" H (44.5mm x 72.9mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 10Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 362.87 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,81000 Kč | 883,81 Kč |
| 25 | 678,95760 Kč | 16 973,94 Kč |
| 50 | 641,48060 Kč | 32 074,03 Kč |
| 100 | 606,07160 Kč | 60 607,16 Kč |
| 250 | 562,25084 Kč | 140 562,71 Kč |
| Unit Price without VAT: | 883,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,41010 Kč |



