
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.75" Dia x 3.94" H (44.5mm x 100.1mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 10Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 499 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 371,38000 Kč | 1 371,38 Kč |
| 20 | 1 072,97700 Kč | 21 459,54 Kč |
| 60 | 980,63117 Kč | 58 837,87 Kč |
| 100 | 940,44790 Kč | 94 044,79 Kč |
| Unit Price without VAT: | 1 371,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 659,36980 Kč |



