
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.35" Dia x 3.78" H (34.3mm x 96.0mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 10Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 272.16 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 923,28000 Kč | 923,28 Kč |
| 10 | 764,62100 Kč | 7 646,21 Kč |
| 50 | 670,18060 Kč | 33 509,03 Kč |
| 100 | 633,18630 Kč | 63 318,63 Kč |
| 250 | 587,40560 Kč | 146 851,40 Kč |
| Unit Price without VAT: | 923,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 117,16880 Kč |


