
PTP31B-AA4U1PGBWWJ | |
|---|---|
DigiKey Part Number | 4614-PTP31B-AA4U1PGBWWJ-ND |
Manufacturer | |
Manufacturer Product Number | PTP31B-AA4U1PGBWWJ |
Description | PRESSURE SWITCH 10BAR/1MPA/150PS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Gauge Male - 1/2" (12.7mm) G Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | |
Output Type | PNP | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/2" (12.7mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 580PSI (4000kPa) | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 369,31000 Kč | 9 369,31 Kč |
| Unit Price without VAT: | 9 369,31000 Kč |
|---|---|
| Unit Price with VAT: | 11 336,86510 Kč |











