


GV4P80B | |
|---|---|
DigiKey Part Number | 4008-GV4P80B-ND |
Manufacturer | |
Manufacturer Product Number | GV4P80B |
Description | MOTBREAK GV4P THERM/MAG 80A 25KA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker AC DC |
Datasheet | Datasheet |
EDA/CAD Models | GV4P80B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 976,96000 Kč | 15 976,96 Kč |
| Unit Price without VAT: | 15 976,96000 Kč |
|---|---|
| Unit Price with VAT: | 19 332,12160 Kč |











