
E2208S.41.02 | |
|---|---|
DigiKey Part Number | CE2208W-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2208S.41.02 |
Description | CABLE 8COND 18AWG WHITE SHLD 25' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable White 18 AWG Foil 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | White | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,99000 Kč | 529,99 Kč |
| 2 | 504,68500 Kč | 1 009,37 Kč |
| 3 | 490,30333 Kč | 1 470,91 Kč |
| 5 | 472,79000 Kč | 2 363,95 Kč |
| 7 | 461,53571 Kč | 3 230,75 Kč |
| 10 | 449,88200 Kč | 4 498,82 Kč |
| 25 | 421,01840 Kč | 10 525,46 Kč |
| 50 | 400,22600 Kč | 20 011,30 Kč |
| 100 | 380,27800 Kč | 38 027,80 Kč |
| Unit Price without VAT: | 529,99000 Kč |
|---|---|
| Unit Price with VAT: | 641,28790 Kč |




