8 Conductor Multi-Conductor Cable White 18 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2208S.41.02

DigiKey Part Number
CE2208W-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2208S.41.02
Description
CABLE 8COND 18AWG WHITE SHLD 50'
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable White 18 AWG Foil 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
White
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 041,92000 Kč1 041,92 Kč
2991,84000 Kč1 983,68 Kč
3963,52667 Kč2 890,58 Kč
5928,86800 Kč4 644,34 Kč
7906,60429 Kč6 346,23 Kč
10883,49100 Kč8 834,91 Kč
25826,36360 Kč20 659,09 Kč
50785,18240 Kč39 259,12 Kč
100745,64950 Kč74 564,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 041,92000 Kč
Unit Price with VAT:1 260,72320 Kč
Alternate Length
CABLE 8COND 18AWG WHT SHLD
In-Stock: 0
Unit Price:
CABLE 8CON 18AWG WHT SHLD 100'
In-Stock: 0
Unit Price: 1 917,12000 Kč
CABLE 8COND 18AWG WHITE SHLD 25'
In-Stock: 2
Unit Price: 529,99000 Kč