MFR Recommended

E2208S.41.02 | |
|---|---|
DigiKey Part Number | CE2208W-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2208S.41.02 |
Description | CABLE 8CON 18AWG WHT SHLD 100' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable White 18 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 917,12000 Kč | 1 917,12 Kč |
| 2 | 1 824,41000 Kč | 3 648,82 Kč |
| 3 | 1 772,02000 Kč | 5 316,06 Kč |
| 5 | 1 707,81000 Kč | 8 539,05 Kč |
| 7 | 1 666,61143 Kč | 11 666,28 Kč |
| 10 | 1 623,81700 Kč | 16 238,17 Kč |
| 25 | 1 517,96240 Kč | 37 949,06 Kč |
| 50 | 1 441,63860 Kč | 72 081,93 Kč |
| 100 | 1 368,36410 Kč | 136 836,41 Kč |
| Unit Price without VAT: | 1 917,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 319,71520 Kč |




