E2208S.41.02 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Encore Wire
In Stock: 18 000
Unit Price: 14,74984 Kč
Datasheet
8 Conductor Multi-Conductor Cable White 18 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2208S.41.02

DigiKey Part Number
CE2208W-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2208S.41.02
Description
CABLE 8COND 18AWG WHT SHLD
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable White 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE 8COND 18AWG NATURAL
In-Stock: 18000
Unit Price: 14,74984 Kč
Alternate Length
CABLE 8CON 18AWG WHT SHLD 100'
In-Stock: 0
Unit Price: 1 917,12000 Kč
CABLE 8COND 18AWG WHITE SHLD 50'
In-Stock: 5
Unit Price: 1 041,92000 Kč
CABLE 8COND 18AWG WHITE SHLD 25'
In-Stock: 2
Unit Price: 529,99000 Kč