E2203S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2203S.41.02

DigiKey Part Number
CE2203W-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2203S.41.02
Description
CABLE 3COND 18AWG WHITE SHLD
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0006,04278 Kč6 042,78 Kč
2 0005,74554 Kč11 491,08 Kč
3 0005,57723 Kč16 731,69 Kč
5 0005,37097 Kč26 854,85 Kč
7 0005,23848 Kč36 669,36 Kč
10 0005,10087 Kč51 008,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,04278 Kč
Unit Price with VAT:7,31176 Kč
Alternate Color
CABLE 3COND 18AWG NATURAL
In-Stock: 1000
Unit Price: 6,29545 Kč
Alternate Length
CABLE 3CON 18AWG WHT SHLD 100'
In-Stock: 15
Unit Price: 930,48000 Kč
CABLE 3COND 18AWG WHITE SHLD 50'
In-Stock: 7
Unit Price: 473,67000 Kč
CABLE 3COND 18AWG WHITE SHLD 25'
In-Stock: 3
Unit Price: 259,54000 Kč