
E2203S.41.02 | |
|---|---|
DigiKey Part Number | CE2203W-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2203S.41.02 |
Description | CABLE 3COND 18AWG WHITE SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 18 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,13000 Kč | 473,13 Kč |
| 2 | 450,55500 Kč | 901,11 Kč |
| 3 | 437,75667 Kč | 1 313,27 Kč |
| 5 | 422,15400 Kč | 2 110,77 Kč |
| 7 | 412,10714 Kč | 2 884,75 Kč |
| 10 | 401,68100 Kč | 4 016,81 Kč |
| 25 | 375,95600 Kč | 9 398,90 Kč |
| 50 | 357,41380 Kč | 17 870,69 Kč |
| 100 | 339,62260 Kč | 33 962,26 Kč |
| Unit Price without VAT: | 473,13000 Kč |
|---|---|
| Unit Price with VAT: | 572,48730 Kč |




