
E2203S.41.02 | |
|---|---|
DigiKey Part Number | CE2203W-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2203S.41.02 |
Description | CABLE 3COND 18AWG WHITE SHLD 25' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 18 AWG Foil 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | White | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,54000 Kč | 259,54 Kč |
| 2 | 247,15000 Kč | 494,30 Kč |
| 3 | 240,24000 Kč | 720,72 Kč |
| 5 | 231,67200 Kč | 1 158,36 Kč |
| 7 | 226,21429 Kč | 1 583,50 Kč |
| 10 | 220,52700 Kč | 2 205,27 Kč |
| 25 | 206,50040 Kč | 5 162,51 Kč |
| 50 | 196,38520 Kč | 9 819,26 Kč |
| 100 | 186,69100 Kč | 18 669,10 Kč |
| Unit Price without VAT: | 259,54000 Kč |
|---|---|
| Unit Price with VAT: | 314,04340 Kč |




