
E2203S.41.86 | |
|---|---|
DigiKey Part Number | CE2203SN-41-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2203S.41.86 |
Description | CABLE 3COND 18AWG NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,29545 Kč | 6 295,45 Kč |
| 2 000 | 5,98561 Kč | 11 971,22 Kč |
| 3 000 | 5,81025 Kč | 17 430,75 Kč |
| 5 000 | 5,59527 Kč | 27 976,35 Kč |
| 7 000 | 5,45716 Kč | 38 200,12 Kč |
| 10 000 | 5,31369 Kč | 53 136,90 Kč |
| 25 000 | 4,95869 Kč | 123 967,25 Kč |
| Unit Price without VAT: | 6,29545 Kč |
|---|---|
| Unit Price with VAT: | 7,61749 Kč |






