
E2022S.41.10 | |
|---|---|
DigiKey Part Number | CE2022SG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2022S.41.10 |
Description | CABLE 2CON 20AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Alarm, Security, Sound |
Wire Gauge | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.142" (3.61mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 4,05345 Kč | 4 053,45 Kč |
| 2 000 | 3,85492 Kč | 7 709,84 Kč |
| 3 000 | 3,74261 Kč | 11 227,83 Kč |
| 5 000 | 3,60502 Kč | 18 025,10 Kč |
| 7 000 | 3,55316 Kč | 24 872,12 Kč |
| Unit Price without VAT: | 4,05345 Kč |
|---|---|
| Unit Price with VAT: | 4,90467 Kč |





