2 Conductor Multi-Conductor Cable Gray 20 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2524A.41.10

DigiKey Part Number
C2524A-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2524A.41.10
Description
CABLE 2COND 20AWG GRAY SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Gray
Packaging
Spool
Ratings
ASTM B-33
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
7/28
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Material
Copper, Annealed Tinned
Conductor Insulation
Polyethylene (PE)
Jacket (Insulation) Material
Shield Material
Flexfoil®
Jacket (Insulation) Diameter
0.183" (4.65mm)
Shield Coverage
100%
Shield Type
Foil
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 0008,18859 Kč8 188,59 Kč
2 0007,78428 Kč15 568,56 Kč
3 0007,55606 Kč22 668,18 Kč
Manufacturers Standard Package
Unit Price without VAT:8,18859 Kč
Unit Price with VAT:9,90819 Kč