
M13232 SL005 | |
|---|---|
DigiKey Part Number | M13232SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13232 SL005 |
Description | CABLE 2COND 20AWG SLATE SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2092 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0280" (0.711mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,56380 Kč | 1 956,38 Kč |
| 200 | 18,61580 Kč | 3 723,16 Kč |
| 300 | 18,07997 Kč | 5 423,99 Kč |
| 500 | 17,42288 Kč | 8 711,44 Kč |
| 700 | 17,00059 Kč | 11 900,41 Kč |
| 1 000 | 16,56259 Kč | 16 562,59 Kč |
| Unit Price without VAT: | 19,56380 Kč |
|---|---|
| Unit Price with VAT: | 23,67220 Kč |






