
8489 060100 | |
|---|---|
DigiKey Part Number | BEL1100-100-ND |
Manufacturer | |
Manufacturer Product Number | 8489 060100 |
Description | CABLE 4COND 18AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.257" (6.53mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 69,29130 Kč | 6 929,13 Kč |
| 200 | 65,88225 Kč | 13 176,45 Kč |
| 300 | 63,95360 Kč | 19 186,08 Kč |
| 500 | 62,47324 Kč | 31 236,62 Kč |
| Unit Price without VAT: | 69,29130 Kč |
|---|---|
| Unit Price with VAT: | 83,84247 Kč |








