4 Conductor Multi-Conductor Cable Chrome 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8489 060500

DigiKey Part Number
BEL1101-500-ND
Manufacturer
Manufacturer Product Number
8489 060500
Description
CABLE 4COND 18AWG CHROME 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Chrome 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.257" (6.53mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
-
Features
-
Operating Temperature
-20°C ~ 60°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
126 964,37000 Kč26 964,37 Kč
226 280,99000 Kč52 561,98 Kč
Manufacturers Standard Package
Unit Price without VAT:26 964,37000 Kč
Unit Price with VAT:32 626,88770 Kč
Alternate Length
CABLE 4COND 18AWG CHROME
In-Stock: 3000
Unit Price: 69,29130 Kč