Parametric Equivalent

E2022S.30.10 | |
|---|---|
DigiKey Part Number | 6135-E2022S.30.10-DS-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2022S.30.10 |
Description | CABLE 2COND 20AWG GRAY SHLD FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conductor Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2022S.41.10 | Encore Wire | 3 000 | CE2022SG-1000-ND | 4,05345 Kč | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,81200 Kč | 39,06 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 25 | 6,99640 Kč | 174,91 Kč |
| 50 | 6,66480 Kč | 333,24 Kč |
| 100 | 6,34770 Kč | 634,77 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



