6 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1036S.41.10

DigiKey Part Number
CE1036SG-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1036S.41.10
Description
CABLE 6COND 18AWG GRAY 500'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.225" (5.72mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 550,33000 Kč6 550,33 Kč
26 229,58000 Kč12 459,16 Kč
36 048,05333 Kč18 144,16 Kč
55 825,56000 Kč29 127,80 Kč
75 754,98143 Kč40 284,87 Kč
Manufacturers Standard Package
Unit Price without VAT:6 550,33000 Kč
Unit Price with VAT:7 925,89930 Kč
Alternate Length
CABLE 6COND 18AWG GRAY 1000'
In-Stock: 3000
Unit Price: 10,57543 Kč
CABLE 6COND 18AWG GRAY 50'
In-Stock: 9
Unit Price: 838,24000 Kč
CABLE 6COND 18AWG GRAY 100'
In-Stock: 11
Unit Price: 1 526,97000 Kč