
E1036S.41.10 | |
|---|---|
DigiKey Part Number | CE1036SG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1036S.41.10 |
Description | CABLE 6COND 18AWG GRAY 50' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.225" (5.72mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,24000 Kč | 838,24 Kč |
| 2 | 798,03000 Kč | 1 596,06 Kč |
| 3 | 775,24667 Kč | 2 325,74 Kč |
| 5 | 747,44400 Kč | 3 737,22 Kč |
| 7 | 729,56000 Kč | 5 106,92 Kč |
| 10 | 711,01300 Kč | 7 110,13 Kč |
| 25 | 665,16640 Kč | 16 629,16 Kč |
| 50 | 632,11120 Kč | 31 605,56 Kč |
| 100 | 600,39370 Kč | 60 039,37 Kč |
| Unit Price without VAT: | 838,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,27040 Kč |





