
E1036S.41.10 | |
|---|---|
DigiKey Part Number | CE1036SG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1036S.41.10 |
Description | CABLE 6COND 18AWG GRAY 100' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.225" (5.72mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 526,97000 Kč | 1 526,97 Kč |
| 2 | 1 453,37500 Kč | 2 906,75 Kč |
| 3 | 1 411,76667 Kč | 4 235,30 Kč |
| 5 | 1 360,71200 Kč | 6 803,56 Kč |
| 7 | 1 327,97286 Kč | 9 295,81 Kč |
| 10 | 1 293,98100 Kč | 12 939,81 Kč |
| 25 | 1 209,88800 Kč | 30 247,20 Kč |
| 50 | 1 149,25840 Kč | 57 462,92 Kč |
| 100 | 1 091,06030 Kč | 109 106,03 Kč |
| Unit Price without VAT: | 1 526,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 847,63370 Kč |




