
E1036S.41.10 | |
|---|---|
DigiKey Part Number | CE1036SG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1036S.41.10 |
Description | CABLE 6COND 18AWG GRAY 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.225" (5.72mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,57543 Kč | 10 575,43 Kč |
| 2 000 | 10,05143 Kč | 20 102,86 Kč |
| 3 000 | 9,94339 Kč | 29 830,17 Kč |
| Unit Price without VAT: | 10,57543 Kč |
|---|---|
| Unit Price with VAT: | 12,79627 Kč |




