
E1022S.41.10 | |
|---|---|
DigiKey Part Number | CE1022SG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1022S.41.10 |
Description | CABLE 2COND 20AWG GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 637,90000 Kč | 3 637,90 Kč |
| 2 | 3 460,99500 Kč | 6 921,99 Kč |
| 3 | 3 360,87000 Kč | 10 082,61 Kč |
| 5 | 3 238,18600 Kč | 16 190,93 Kč |
| 7 | 3 159,35857 Kč | 22 115,51 Kč |
| 10 | 3 077,55100 Kč | 30 775,51 Kč |
| Unit Price without VAT: | 3 637,90000 Kč |
|---|---|
| Unit Price with VAT: | 4 401,85900 Kč |







