
E1022S.41.10 | |
|---|---|
DigiKey Part Number | CE1022SG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1022S.41.10 |
Description | CABLE 2COND 20AWG GRAY 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 2 | 287,67500 Kč | 575,35 Kč |
| 3 | 279,55333 Kč | 838,66 Kč |
| 5 | 269,57200 Kč | 1 347,86 Kč |
| 7 | 263,19429 Kč | 1 842,36 Kč |
| 10 | 256,57500 Kč | 2 565,75 Kč |
| 25 | 240,22560 Kč | 6 005,64 Kč |
| 50 | 228,44560 Kč | 11 422,28 Kč |
| 100 | 217,14450 Kč | 21 714,45 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |




