Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Combo-D Mixed-Density D-Sub Connectors

CBD3W3F0000X/AA

DigiKey Part Number
4306-CBD3W3F0000X/AA-ND
Manufacturer
Manufacturer Product Number
CBD3W3F0000X/AA
Description
CONN D-SUB HOUSING RCPT 3POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Box
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
3 (Power)
Number of Rows
1
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Shielded
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1198,22000 Kč198,22 Kč
10168,42500 Kč1 684,25 Kč
25157,87120 Kč3 946,78 Kč
50150,32880 Kč7 516,44 Kč
100143,15390 Kč14 315,39 Kč
250134,19484 Kč33 548,71 Kč
500127,79508 Kč63 897,54 Kč
1 000121,70168 Kč121 701,68 Kč
Manufacturers Standard Package
Unit Price without VAT:198,22000 Kč
Unit Price with VAT:239,84620 Kč