
D15000Z00/AA | |
|---|---|
DigiKey Part Number | 4306-D15000Z00/AA-ND |
Manufacturer | |
Manufacturer Product Number | D15000Z00/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Polyester |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Features Mating Screws |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,37000 Kč | 618,37 Kč |
| 10 | 525,57900 Kč | 5 255,79 Kč |
| 25 | 492,68200 Kč | 12 317,05 Kč |
| 50 | 469,17360 Kč | 23 458,68 Kč |
| 100 | 446,79570 Kč | 44 679,57 Kč |
| 250 | 418,85436 Kč | 104 713,59 Kč |
| 500 | 398,89188 Kč | 199 445,94 Kč |
| Unit Price without VAT: | 618,37000 Kč |
|---|---|
| Unit Price with VAT: | 748,22770 Kč |

