
C8111.41.03 | |
---|---|
DigiKey Part Number | C8111R-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8111.41.03 |
Description | CABLE 2COND 16AWG RED SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.198" (5.03mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 200°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 47,12392 Kč | 47 123,92 Kč |
2 000 | 44,73753 Kč | 89 475,06 Kč |
3 000 | 43,38577 Kč | 130 157,31 Kč |
Unit Price without VAT: | 47,12392 Kč |
---|---|
Unit Price with VAT: | 57,01994 Kč |


