
55362 BK199 | |
---|---|
DigiKey Part Number | 216-55362BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55362 BK199 |
Description | CBL 2COND 16AWG BLACK FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 16 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20229 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -80°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0270" (0.686mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 662,39000 Kč | 662,39 Kč |
2 | 630,73000 Kč | 1 261,46 Kč |
3 | 612,82000 Kč | 1 838,46 Kč |
5 | 590,86400 Kč | 2 954,32 Kč |
7 | 576,78286 Kč | 4 037,48 Kč |
10 | 562,16000 Kč | 5 621,60 Kč |
25 | 525,99920 Kč | 13 149,98 Kč |
50 | 499,94080 Kč | 24 997,04 Kč |
100 | 494,06050 Kč | 49 406,05 Kč |
Unit Price without VAT: | 662,39000 Kč |
---|---|
Unit Price with VAT: | 801,49190 Kč |