
C8111.41.03 | |
---|---|
DigiKey Part Number | C8111R-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8111.41.03 |
Description | CABLE 2COND 16AWG RED SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.198" (5.03mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 200°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 90% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 189,38000 Kč | 5 189,38 Kč |
5 | 4 245,90400 Kč | 21 229,52 Kč |
10 | 3 302,36700 Kč | 33 023,67 Kč |
Unit Price without VAT: | 5 189,38000 Kč |
---|---|
Unit Price with VAT: | 6 279,14980 Kč |


