


301602S | |
|---|---|
DigiKey Part Number | 2181-301602S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 301602S |
Description | CABLE 2COND 16AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Gray |
Packaging Digi-Spool®, Continuous Spool | Features Drain Wire, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Usage Industrial, Signal, Control |
Number of Conductors 2 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 75% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.298" (7.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 Kč | 95,10 Kč |
| 5 | 84,92400 Kč | 424,62 Kč |
| 10 | 80,85700 Kč | 808,57 Kč |
| 25 | 75,76400 Kč | 1 894,10 Kč |
| 50 | 72,09320 Kč | 3 604,66 Kč |
| 100 | 68,57910 Kč | 6 857,91 Kč |
| 250 | 64,14900 Kč | 16 037,25 Kč |
| 500 | 60,95604 Kč | 30 478,02 Kč |
| 1 000 | 57,89216 Kč | 57 892,16 Kč |
| Unit Price without VAT: | 95,10000 Kč |
|---|---|
| Unit Price with VAT: | 115,07100 Kč |





