C6353A.18.10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 7 363,79000 Kč

Parametric Equivalent


Encore Wire
In Stock: 5
Unit Price: 1 776,22000 Kč

Parametric Equivalent


Encore Wire
In Stock: 8
Unit Price: 932,73000 Kč
4 Conductor Multi-Conductor Cable Gray 20 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6353A.18.10

DigiKey Part Number
C6353A.18.10-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C6353A.18.10
Description
CABLE 4COND 20AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.235" (5.97mm)
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Gray
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
4
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6353A.41.10Encore Wire0C6353A-500-ND7 363,79000 KčParametric Equivalent
C6353A.41.10Encore Wire5C6353A-100-ND1 776,22000 KčParametric Equivalent
C6353A.41.10Encore Wire8C6353A-50-ND932,73000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
25 0007,48600 Kč187 150,00 Kč
Unit Price without VAT:7,48600 Kč
Unit Price with VAT:9,05806 Kč
Alternate Length
CABLE 4COND 20AWG GRAY
In-Stock: 5000
Unit Price: 11,94807 Kč