4 Conductor Multi-Conductor Cable Gray 20 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6353A.41.10

DigiKey Part Number
C6353A-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C6353A.41.10
Description
CABLE 4COND 20AWG GRAY 50'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 20 AWG 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.235" (5.97mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1932,73000 Kč932,73 Kč
2887,90000 Kč1 775,80 Kč
3862,59667 Kč2 587,79 Kč
5831,56200 Kč4 157,81 Kč
7811,66286 Kč5 681,64 Kč
10790,99500 Kč7 909,95 Kč
25739,91920 Kč18 497,98 Kč
50712,27740 Kč35 613,87 Kč
Manufacturers Standard Package
Unit Price without VAT:932,73000 Kč
Unit Price with VAT:1 128,60330 Kč