4 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6353A.41.10

DigiKey Part Number
C6353A-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C6353A.41.10
Description
CABLE 4COND 20AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.235" (5.97mm)
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Gray
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
4
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00011,94807 Kč11 948,07 Kč
2 00011,35520 Kč22 710,40 Kč
3 00011,33542 Kč34 006,26 Kč
Manufacturers Standard Package
Unit Price without VAT:11,94807 Kč
Unit Price with VAT:14,45716 Kč
Alternate Length
CABLE 4COND 20AWG GRAY
In-Stock: 0
Unit Price: 7,48600 Kč