
C6353A.41.10 | |
|---|---|
DigiKey Part Number | C6353A-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6353A.41.10 |
Description | CABLE 4COND 20AWG GRAY 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 20 AWG 100.0' (30.5m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.235" (5.97mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/28 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 776,22000 Kč | 1 776,22 Kč |
| 2 | 1 690,44500 Kč | 3 380,89 Kč |
| 3 | 1 641,97333 Kč | 4 925,92 Kč |
| 5 | 1 582,57800 Kč | 7 912,89 Kč |
| 7 | 1 544,43286 Kč | 10 811,03 Kč |
| 10 | 1 504,84300 Kč | 15 048,43 Kč |
| Unit Price without VAT: | 1 776,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 149,22620 Kč |

