
C5775.41.01 | |
|---|---|
DigiKey Part Number | C5775-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5775.41.01 |
Description | CABLE COAXIAL RG-6 18AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-6 100.0' (30.48m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.263" (6.68mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | CATV | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,73000 Kč | 427,73 Kč |
| 2 | 407,36000 Kč | 814,72 Kč |
| 3 | 395,81333 Kč | 1 187,44 Kč |
| 5 | 381,66000 Kč | 1 908,30 Kč |
| 7 | 372,59429 Kč | 2 608,16 Kč |
| 10 | 363,20200 Kč | 3 632,02 Kč |
| 25 | 339,95760 Kč | 8 498,94 Kč |
| 50 | 323,20960 Kč | 16 160,48 Kč |
| 100 | 307,14820 Kč | 30 714,82 Kč |
| Unit Price without VAT: | 427,73000 Kč |
|---|---|
| Unit Price with VAT: | 517,55330 Kč |




