
C5775.41.01 | |
|---|---|
DigiKey Part Number | C5775-41-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5775.41.01 |
Description | CABLE COAXIAL RG-6 18AWG 1000' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.263" (6.68mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | CATV | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,57834 Kč | 2 578,34 Kč |
| 2 000 | 2,45278 Kč | 4 905,56 Kč |
| 3 000 | 2,38173 Kč | 7 145,19 Kč |
| 5 000 | 2,29466 Kč | 11 473,30 Kč |
| 7 000 | 2,23875 Kč | 15 671,25 Kč |
| 10 000 | 2,18071 Kč | 21 807,10 Kč |
| 25 000 | 2,03704 Kč | 50 926,00 Kč |
| 50 000 | 1,93341 Kč | 96 670,50 Kč |
| 100 000 | 1,88562 Kč | 188 562,00 Kč |
| Unit Price without VAT: | 2,57834 Kč |
|---|---|
| Unit Price with VAT: | 3,11979 Kč |





