Coaxial Cable 18 AWG (0.82mm²) RG-6 50.0' (15.24m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5775.41.01

DigiKey Part Number
C5775-41-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C5775.41.01
Description
CABLE COAXIAL RG-6 18AWG 50'
Customer Reference
Detailed Description
Coaxial Cable 18 AWG (0.82mm²) RG-6 50.0' (15.24m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.263" (6.68mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
50.0' (15.24m)
Jacket Color
Black
Usage
CATV
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.177" (4.50mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 60%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1266,04000 Kč266,04 Kč
2253,34000 Kč506,68 Kč
3246,16667 Kč738,50 Kč
5237,44600 Kč1 187,23 Kč
7231,81857 Kč1 622,73 Kč
10226,00100 Kč2 260,01 Kč
25211,61800 Kč5 290,45 Kč
50201,25320 Kč10 062,66 Kč
100191,31280 Kč19 131,28 Kč
Manufacturers Standard Package
Unit Price without VAT:266,04000 Kč
Unit Price with VAT:321,90840 Kč
Alternate Length
CABLE COAXIAL RG-6 18AWG 1000'
In-Stock: 5000
Unit Price: 2,57834 Kč
CABLE COAXIAL RG-6 18AWG 500'
In-Stock: 3
Unit Price: 1 358,99000 Kč
CABLE COAXIAL RG-6 18AWG 100'
In-Stock: 7
Unit Price: 427,73000 Kč