
C5775.38.01 | |
|---|---|
DigiKey Part Number | C5775B-38-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5775.38.01 |
Description | CABLE COAXIAL RG-6 18AWG 500' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.263" (6.68mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | CATV | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 358,99000 Kč | 1 358,99 Kč |
| 2 | 1 293,58000 Kč | 2 587,16 Kč |
| 3 | 1 256,52000 Kč | 3 769,56 Kč |
| 5 | 1 211,16400 Kč | 6 055,82 Kč |
| 7 | 1 182,03714 Kč | 8 274,26 Kč |
| 10 | 1 151,82400 Kč | 11 518,24 Kč |
| 25 | 1 077,08840 Kč | 26 927,21 Kč |
| 50 | 1 023,20320 Kč | 51 160,16 Kč |
| 100 | 971,48720 Kč | 97 148,72 Kč |
| Unit Price without VAT: | 1 358,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 644,37790 Kč |





