
C2830A.41.10 | |
|---|---|
DigiKey Part Number | C2830-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2830A.41.10 |
Description | CABLE 2COND 18AWG GRAY 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,65000 Kč | 619,65 Kč |
| 2 | 589,94000 Kč | 1 179,88 Kč |
| 3 | 573,17667 Kč | 1 719,53 Kč |
| 5 | 552,66800 Kč | 2 763,34 Kč |
| 7 | 539,49857 Kč | 3 776,49 Kč |
| 10 | 525,81100 Kč | 5 258,11 Kč |
| 25 | 492,03360 Kč | 12 300,84 Kč |
| 50 | 467,68420 Kč | 23 384,21 Kč |
| 100 | 444,32190 Kč | 44 432,19 Kč |
| Unit Price without VAT: | 619,65000 Kč |
|---|---|
| Unit Price with VAT: | 749,77650 Kč |


